Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key
- RS Stock No.:
- 840-811
- Mfr. Part No.:
- WIRL-5-D-D-2-RS
- Manufacturer:
- Lorlin
Image representative of range
Subtotal (1 unit)*
€26.05
(exc. VAT)
€32.04
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.05 |
*price indicative
- RS Stock No.:
- 840-811
- Mfr. Part No.:
- WIRL-5-D-D-2-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | SPST | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V | |
| Switch Configuration | SPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Series | WIRL | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration SPST | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V | ||
Switch Configuration SPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Series WIRL | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- GB
The Lorlin locking switch offers a reliable solution for secure control, designed for varied operational needs with its robust mechanism and versatile positioning options.
Spring return mechanism ensures quick resetting after activation
Two keys per switch allow for up to 200 different configurations
Double Pole, Double Throw (DPST) options provide enhanced circuit control
Constructed with a zinc alloy housing for durability and strength
Suitable for marine environments, enduring exposure to salt mist tests
Related links
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
- Lorlin IP67 SPST, 1A 3-Way Common-Key
- Lorlin IP66 SPST, 1A 3-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
- Lorlin IP67 DPST, 1A 1-Way Common-Key
- Lorlin IP66 DPST, 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
