Lorlin IP66, IP67 Keylock Switch, DPST, 1A 2-Way Common-Key
- RS Stock No.:
- 896-8061
- Mfr. Part No.:
- WRL-5-L-D-2-RS
- Manufacturer:
- Lorlin
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€23.45
(exc. VAT)
€28.84
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 November 2026
- Plus 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €23.45 | - |
| 20 - 49 | €21.35 | 8% |
| 50 - 99 | €20.03 | 14% |
| 100 - 249 | €17.32 | 26% |
| 250 + | €15.95 | 31% |
*price indicative
- RS Stock No.:
- 896-8061
- Mfr. Part No.:
- WRL-5-L-D-2-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Keylock Switch | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Polyamide 66 | |
| Switch Contact Current | 1A | |
| IP Rating | IP66, IP67 | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 60° | |
| Contact Material | Brass CZ108 | |
| Mechanical Life | 10000Cycles | |
| Series | WRL | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Keylock Switch | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Polyamide 66 | ||
Switch Contact Current 1A | ||
IP Rating IP66, IP67 | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals RoHS | ||
Key Index Angle 60° | ||
Contact Material Brass CZ108 | ||
Mechanical Life 10000Cycles | ||
Series WRL | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Lorlin Sealed Keylock Switch
The Lorlin Keylock switch has a double pole single throw (DPST) contact configuration. It is high-tech, miniature, key-operated lock switch. It is suitable for many possible applications. These double entry keys allow the users to select either key locking or removable from both/ all positions. It is available in 2 positions and all units are equipped with solder terminals. Each switch is supplied with 2 keys with options for a common key (901) or different key (200 potential differs). The switch has a contact current rating of 1A and a voltage rating of 115VAC.
Features and Benefits
Single or double pole
Up to 200 key combinations – keys to differ
Common keys available – keys to pass
Keys are double entry (they can be inserted into the lock either way up)
Occupies a small panel area
Easily assembled through front of equipment panel
Rear projection less than 30mm from panel
For continued exterior, use lubricate with oil regularly
Latching switch operations
Key trapping
Solder terminal
Nylon 66 case material
Bezel shape is round
Depth behind panel is 22.4mm
Key index angle is 60°
Contact material is brass CZ108
Mechanical life is more than 10000 cycles
Voltage rating DC is 24V
Operating temperature ranges between -20°C and 65°C
Applications
Marine applications
Control panels
Certifications
IP66 rated
IP67 rated
UL 94V-0
