Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key
- RS Stock No.:
- 840-818
- Mfr. Part No.:
- WIRL-5-R-D-2-RS
- Manufacturer:
- Lorlin
Image representative of range
Subtotal (1 unit)*
€26.05
(exc. VAT)
€32.04
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.05 |
*price indicative
- RS Stock No.:
- 840-818
- Mfr. Part No.:
- WIRL-5-R-D-2-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | SPST | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V | |
| Switch Configuration | SPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Series | WIRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration SPST | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V | ||
Switch Configuration SPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Series WIRL | ||
- COO (Country of Origin):
- GB
The Lorlin tapered lock switch is a versatile locking mechanism designed for secure control in both industrial and marine environments, ensuring reliability under various conditions.
Lock type features a 5 disc mechanism for enhanced security
Rated for 1A at 24V ac/dc with a lifespan exceeding 10,000 cycles
Offers excellent insulation resistance exceeding 999MΩ at 500Vdc
Constructed from Durable zinc alloy with bright chrome plating
Suitable for marine environments, having endured severity one salt mist testing
Related links
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
- Lorlin IP67 SPST, 1A 3-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
- Lorlin IP66 SPST, 1A 3-Way Common-Key
- Lorlin Key Switch 4A 2-Way Common-Key
- Lorlin IP67 Key Switch 5A 2-Way Common-Key
- Lorlin IP67 DPST, 1A 1-Way Common-Key
