Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key
- RS Stock No.:
- 840-819
- Mfr. Part No.:
- WIRL-5-R-S-2-850-RS
- Manufacturer:
- Lorlin
Image representative of range
Subtotal (1 unit)*
€26.05
(exc. VAT)
€32.04
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.05 |
*price indicative
- RS Stock No.:
- 840-819
- Mfr. Part No.:
- WIRL-5-R-S-2-850-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | SPST | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Series | WIRL | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration SPST | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Switch Configuration SPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Series WIRL | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch is an Advanced device featuring a tapered lock head designed for secure locking with versatility. It excels in providing reliable control in various mechanical applications with its robust construction and innovative design.
Spring return mechanism enhances operational efficiency
Offers up to 200 different key combinations for comprehensive security
Built to withstand marine environments, tested for salt mist exposure
Constructed from Durable materials, ensuring longevity and reliability
