Lorlin Key Switch, DPDT, 1A 2-Way Common-Key
- RS Stock No.:
- 840-826
- Mfr. Part No.:
- SRL-5-L-S-2-901-RS
- Manufacturer:
- Lorlin
Subtotal (1 unit)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.79 |
*price indicative
- RS Stock No.:
- 840-826
- Mfr. Part No.:
- SRL-5-L-S-2-901-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | On-Off | |
| Contact Configuration | DPDT | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V | |
| Switch Configuration | DPDT | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 65°C | |
| Mechanical Life | 10000Cycles | |
| Series | SRL | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation On-Off | ||
Contact Configuration DPDT | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V | ||
Switch Configuration DPDT | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Maximum Operating Temperature 65°C | ||
Mechanical Life 10000Cycles | ||
Series SRL | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch offers a reliable electrical and mechanical solution, designed for high durability and efficient operation within various applications. Its robust build ensures long-lasting performance in demanding environments.
Rated for 1A @ 24V ac/dc with over 10,000 cycles life expectancy
Initial proof voltage of 750 Vac ensures safety and reliability
Made with high insulation resistance (<gt/>999MΩ @ 500Vdc) for enhanced durability
Operates effectively in temperatures ranging from -20°C to +65°C
Related links
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 1-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
