Lorlin IP67 Key Switch, DPST, 1A 2-Way Common-Key

Image representative of range

Subtotal (1 unit)*

€26.05

(exc. VAT)

€32.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.05

*price indicative

RS Stock No.:
840-810
Mfr. Part No.:
WIRL-5-M-S-2-901-RS
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

2

Product Type

Key Switch

Switch Operation

Spring Return

Contact Configuration

DPST

Key Trapping

Yes

Housing Material

Polyamide

Switch Contact Current

1A

IP Rating

IP67

Key Type

Common

Terminal Type

Solder Tag

Bezel Shape

Round

Contact AC Voltage

24V

Contact DC Voltage

24V

Switch Configuration

DPST

Key Index Angle

60°

Contact Material

Brass

Maximum Operating Temperature

65°C

Mechanical Life

10000Cycles

Series

WIRL

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB
The Lorlin lock switch offers secure operation with a robust design, Ideal for applications requiring precise locking mechanisms. Its IP66/IP67 rating ensures reliable performance in both wet and dusty environments.

Spring return mechanism for reliable operation

Double Pole DPST configuration for enhanced functionality

Rated for 1A at 24V ac/dc with over 10,000 operational cycles

Vandal resistant versions available for increased durability

Rear panel depth options of <lt/>30mm and <lt/>35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy