Lorlin Key Switch, SP3T, 1A 3-Way Common-Key
- RS Stock No.:
- 840-865
- Mfr. Part No.:
- IRL-5-D-S-2-901-RS
- Manufacturer:
- Lorlin
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 840-865
- Mfr. Part No.:
- IRL-5-D-S-2-901-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | SP3T | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | SP3T | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Series | IRL | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration SP3T | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V ac | ||
Switch Configuration SP3T | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Series IRL | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- GB
The Lorlin locking switch offers versatile operational control for secure locking applications, ensuring reliability across varied environments. Designed with user convenience in mind, it effectively meets demanding electrical specifications.
1A @24V ac/dc switch rating ensures compatibility with multiple systems
<gt/>10,000 cycles of life guarantees long-lasting performance
Proof voltage of 750 Vac ensures safe operation under high voltage conditions
<gt/>999MΩ insulation resistance at 500Vdc prevents electrical leakage
Related links
- Lorlin Key Switch 1A 3-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 1-Way Common-Key
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 4A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Random-Key
