Lorlin IP67 Key Switch, SPST, 1A 3-Way Common-Key
- RS Stock No.:
- 840-813
- Mfr. Part No.:
- WIRL-5-D-S-2-901-RS
- Manufacturer:
- Lorlin
Image representative of range
Subtotal (1 unit)*
€26.05
(exc. VAT)
€32.04
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.05 |
*price indicative
- RS Stock No.:
- 840-813
- Mfr. Part No.:
- WIRL-5-D-S-2-901-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | SPST | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Series | WIRL | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration SPST | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Switch Configuration SPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Series WIRL | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch provides reliable security with multiple positions and a robust sealed design, Ideal for various applications where secure locking is essential.
IP66/IP67 sealed design for robust protection against environmental exposure
Life expectancy of over 10,000 cycles ensures durability
Zinc alloy housing offers corrosion resistance
Double pole configuration provides versatile switch operation
Suitable for marine environments, tested against salt mist
Includes Master key options for enhanced access control
