Lorlin Key Switch, 150mA 3-Way Flat-Key
- RS Stock No.:
- 103-5833
- Mfr. Part No.:
- CK 6014
- Manufacturer:
- Lorlin
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.20 |
| 10 - 49 | €19.31 |
| 50 - 99 | €17.99 |
| 100 - 249 | €16.19 |
| 250 + | €13.98 |
*price indicative
- RS Stock No.:
- 103-5833
- Mfr. Part No.:
- CK 6014
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| Switch Contact Current | 150mA | |
| Key Type | Flat | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 1P, 2P | |
| Standards/Approvals | RoHS Compliant | |
| Key Index Angle | 180° | |
| Contact Material | Silver Plated Brass | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 85°C | |
| Series | CK | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Housing Material Fibreglass Reinforced Polyamide | ||
Switch Contact Current 150mA | ||
Key Type Flat | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 1P, 2P | ||
Standards/Approvals RoHS Compliant | ||
Key Index Angle 180° | ||
Contact Material Silver Plated Brass | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 85°C | ||
Series CK | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- GB
Key switches
These key switches feature the Superlock locking system from Lowe and Fletcher. This is a highly secure double access key locking system.
All the combinations are different. Contacts are non-short-circuit and the terminals are soldered.
Key removable in all positions; all the keys are different.
