C & K Key Switch, SPST, 4A 3-Way Flat-Key
- RS Stock No.:
- 863-7004
- Mfr. Part No.:
- Y1907U2C802NQ
- Manufacturer:
- C & K
Subtotal (1 unit)*
€27.29
(exc. VAT)
€33.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.29 |
*price indicative
- RS Stock No.:
- 863-7004
- Mfr. Part No.:
- Y1907U2C802NQ
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | SPST | |
| Housing Material | Glass Filled Polyester | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Through Hole | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 28V dc | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Mechanical Life | 10Cycles | |
| Series | Y | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration SPST | ||
Housing Material Glass Filled Polyester | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Through Hole | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 28V dc | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Mechanical Life 10Cycles | ||
Series Y | ||
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
