APEM Keylock Switch, DPDT, 4A 2-Way Common-Key

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€18.78

(exc. VAT)

€23.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 962 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€18.78-
25 - 49€17.884%
50 - 99€16.959%
100 - 249€16.1214%
250 +€14.4822%

*price indicative

RS Stock No.:
125-8242
Distrelec Article No.:
303-96-351
Mfr. Part No.:
LK68NB126N3
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Keylock Switch

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPDT

Housing Material

Glass Filled Polyester

Switch Contact Current

4A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Key Index Angle

90°

Standards/Approvals

cULUs File E83438

Contact Material

Copper Alloy

Mechanical Life

6000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Series

LK

COO (Country of Origin):
CN

Apem 19mm Keylock Switches LK Series


Features and Benefits


• Single and double pole options

• Maximum of four positions

• Maintained, momentary switching

• Various key pull positions

• 45° or 90° indexing

• Full load mechanical life: 6000 cycles

• UL Approved

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy