EAO IP65 Keylock Switch, 5A 2-Way Standard-Key
- RS Stock No.:
- 176-0112
- Distrelec Article No.:
- 301-65-260
- Mfr. Part No.:
- 61-2201.0/D
- Manufacturer:
- EAO
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€47.33
(exc. VAT)
€58.22
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €47.33 | - |
| 50 - 249 | €44.01 | 7% |
| 250 - 499 | €41.64 | 12% |
| 500 + | €37.85 | 20% |
*price indicative
- RS Stock No.:
- 176-0112
- Distrelec Article No.:
- 301-65-260
- Mfr. Part No.:
- 61-2201.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keylock Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Switch Contact Current | 5A | |
| IP Rating | IP65 | |
| Key Type | Standard | |
| Terminal Type | Plug-In | |
| Bezel Shape | Round | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keylock Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Switch Contact Current 5A | ||
IP Rating IP65 | ||
Key Type Standard | ||
Terminal Type Plug-In | ||
Bezel Shape Round | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Contact Material Silver | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO IP65 Keylock Switch, 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch 5A 2-Way Flat-Key
- EAO IP65 5A 2-Way
- EAO IP65 Key Switch, 5A 2-Way Flat-Key
- EAO IP65 Keylock Switch, SPDT 2-Way
- TE Connectivity Keylock Switch 5A 2-Way
- NKK Switches Keylock Switch 3A 3-Way Standard-Key
