Better World
Schneider Electric IP4X Key Switch, 16A 3-Way Common-Key
- RS Stock No.:
- 272-7536
- Mfr. Part No.:
- NU373118
- Manufacturer:
- Schneider Electric
Price Each**
€96.89
(exc. VAT)
€119.17
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €96.89 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric IP4X Key Switch, 16A 3-Way Common-Key
- Idec IP65 Key Switch, DPDT 3-Way Common-Key
- Kaba Key Switch 20 A 2-Way Common-Key
- Lorlin Key Switch 1 A @ 24 V dc 2-Way Common-Key
- Lorlin Key Switch 1 A @ 24 V dc 2-Way Common-Key
- Lorlin Key Switch 1 A @ 24V ac dc / 115V ac 2-Way Common-Key
- Kaba Key Switch 10 A 2-Way Common-Key
- Lorlin Key Switch, 150 mA @ 250 V ac 6-Way Common-Key