- RS Stock No.:
- 739-2911
- Mfr. Part No.:
- HRL-5-M-S-2-RS
- Manufacturer:
- Lorlin
72 In stock for delivery within 2 working days
Added
Price Each
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Units | Per unit |
1 - 9 | €11.65 |
10 - 49 | €11.16 |
50 - 99 | €10.37 |
100 - 249 | €9.34 |
250 + | €8.07 |
- RS Stock No.:
- 739-2911
- Mfr. Part No.:
- HRL-5-M-S-2-RS
- Manufacturer:
- Lorlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
16mm High Retention Key Switch - HRL Series
Single or double pole, two position, high retention, miniature HRL Key Switch from Lorlin Electronics. The 5 disk HRL Key Switch is available with a tapered bezel and a same (common) key profile. The HRL Key Switch features a high retention module ideal for portable and vehicle applications.
16mm panel cut out
Zinc alloy housing with a tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)
Single pole versions have 90° total movement and indexing
Double pole versions have 60° total movement and indexing
Zinc alloy housing with a tapered bezel
Trapped key removal (key removable in 12 o'clock position)
Supplied with 2 nickel plated mild steel keys
Double entry keys (can be inserted into the lock either way up)
Single pole versions have 90° total movement and indexing
Double pole versions have 60° total movement and indexing
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | DPDT |
Key Trapping | Yes |
Contact Current Rating | 1 A @ 24 V dc |
Key Type | Common |
Terminal Type | Solder |
Case Material | Glass Fibre Reinforced PA |
Bezel Shape | Tapered |
Depth Behind Panel | 29.6mm |
Key Index Angle | 60° |
Contact Material | Silver Plated Brass |
Maximum Operating Temperature | +65°C |
Standards Met | RoHS |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +65°C |
Mechanical Life | 10000Cycles |