Eaton Keylock Switch
- RS Stock No.:
- 274-1157
- Mfr. Part No.:
- 187051 M30C-FWRS-MS10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.14
(exc. VAT)
€94.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.14 |
*price indicative
- RS Stock No.:
- 274-1157
- Mfr. Part No.:
- 187051 M30C-FWRS-MS10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Keylock Switch | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-78, IEC/EN 60947, IEC/EN 61439, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Keylock Switch | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-78, IEC/EN 60947, IEC/EN 61439, VDE 0660 | ||
RoHS Status: Exempt
Eaton Keylock Switch, IP66 - 187051 M30C-FWRS-MS10
This Eaton keylock switch featuring an IP66 rating, spring return operation, and two position functionality, is an essential component for various industries. This durable and weatherproof switch is designed to meet the high demands of various applications.
Features & Benefits
• MS10 key type for secure operation
• Metal bezel for durability
• Front ring for added functionality
• Spring-return function for ease of use
• IP66, 13 degree of protection for outdoor use
• Suitable for SmartWire-DT connections
Applications
• Ideal for automation systems requiring secure key-operated controls
• Can be used for industrial machinery that needs reliable switching capabilities
• Suitable for outdoor installations due to its weatherproof design
• Can be used in control panels for electrical systems
Can the Eaton keylock switch withstand harsh outdoor conditions?
Yes, the IP66 rating and NEMA 4X, 13 degree of protection make it suitable for outdoor use, providing durability in various weather conditions.
Will the spring-return function of the switch enhance its usability?
Yes, the spring-return function allows for easy operation and ensures that the switch returns to its default position after each use.
Is the Eaton keylock switch compatible with SmartWire-DT connections?
Yes, it is compatible with SmartWire-DT connections, making it easy to integrate into modern automation systems.
Can I use this keylock switch in control panels for electrical systems?
Yes, the switch is designed to be used in control panels for electrical systems, providing secure and reliable switching capabilities.
How does the metal bezel of the switch enhance its durability?
The metal bezel adds an extra layer of protection to the switch, ensuring long-lasting performance in demanding industrial environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton Keylock Switch
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton IP66 Key Switch 2-Way Flat-Key
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton for M22
- C & K Keylock Switch 100 mA
