Eaton Keylock Switch
- RS Stock No.:
- 274-1161
- Mfr. Part No.:
- 187059 M30C-FWRS-MS6
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.14
(exc. VAT)
€94.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.14 |
*price indicative
- RS Stock No.:
- 274-1161
- Mfr. Part No.:
- 187059 M30C-FWRS-MS6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Keylock Switch | |
| Standards/Approvals | CSA Class No.: 3211‑03, IEC/EN 60947, GL, CE marking, CSA file No. 012528, DNV, CSA‑C22.2 No. 14‑05, VDE 0660, UL 508, UL Listed, CSA certified, IEC/EN 60947‑5, UL File No.: E29184, UL Category Control No.: NKCR, CSA‑C22.2 No. 94‑91 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Keylock Switch | ||
Standards/Approvals CSA Class No.: 3211‑03, IEC/EN 60947, GL, CE marking, CSA file No. 012528, DNV, CSA‑C22.2 No. 14‑05, VDE 0660, UL 508, UL Listed, CSA certified, IEC/EN 60947‑5, UL File No.: E29184, UL Category Control No.: NKCR, CSA‑C22.2 No. 94‑91 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key operated actuator that has key operation lock mechanism design and fitted with front ring. It has stay put or spring return function and 100 operations per hour operating frequency.
Round construction type lens
Metal bezel material
Related links
- Eaton Keylock Switch
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton M22 Series Key for Use with M22 48 mm x 3 mm x 22 mm
- C & K Keylock Switch 100 mA
- C & K Keylock Switch, SPST 2-Way Flat-Key
- APEM Keylock Switch, 4 A 3-Way Common-Key
