Eaton Keylock Switch
- RS Stock No.:
- 274-1158
- Mfr. Part No.:
- 187053 M30C-FWRS-MS3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.14
(exc. VAT)
€94.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.14 |
*price indicative
- RS Stock No.:
- 274-1158
- Mfr. Part No.:
- 187053 M30C-FWRS-MS3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Keylock Switch | |
| Standards/Approvals | VDE 0660, GL, CSA Class No.: 3211-03, UL Category Control No.: NKCR, UL 508, IEC/EN 60947, IEC/EN 60947-5, DNV, CSA file No. 012528, CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL Listed, CSA certified, UL File No.: E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Keylock Switch | ||
Standards/Approvals VDE 0660, GL, CSA Class No.: 3211-03, UL Category Control No.: NKCR, UL 508, IEC/EN 60947, IEC/EN 60947-5, DNV, CSA file No. 012528, CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL Listed, CSA certified, UL File No.: E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key operated actuator that has key operation lock mechanism design and fitted with front ring. It has stay put or spring return function and 100 operations per hour operating frequency.
Round construction type lens
Metal bezel material
Related links
- Eaton Keylock Switch
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton IP66 Key Switch 2-Way Flat-Key
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton IP64 Key Switch 3-Way Flat-Key
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
