Idec IP66 Key Switch, 2 NO, 8A 2-Way
- RS Stock No.:
- 288-7403
- Distrelec Article No.:
- 301-02-863
- Mfr. Part No.:
- CW4K-2AE20
- Manufacturer:
- Idec
Subtotal (1 unit)*
€54.41
(exc. VAT)
€66.92
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.41 |
*price indicative
- RS Stock No.:
- 288-7403
- Distrelec Article No.:
- 301-02-863
- Mfr. Part No.:
- CW4K-2AE20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 2 NO | |
| Housing Material | Silver | |
| Switch Contact Current | 8A | |
| IP Rating | IP66 | |
| Terminal Type | Solder Terminal | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | No | |
| Contact Material | Silver | |
| Series | CW4K | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 2 NO | ||
Housing Material Silver | ||
Switch Contact Current 8A | ||
IP Rating IP66 | ||
Terminal Type Solder Terminal | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Switch Configuration 2 NO | ||
Standards/Approvals No | ||
Contact Material Silver | ||
Series CW4K | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- JP
The Key Operated Switch is equipped with two normally open contacts, suitable for both 24VDC and 250VAC applications. With a 2 position 90 degree configuration and a latching function, it ensures secure and stable operation. This switch is ideal for situations requiring controlled access or activation.
IP65 and IP66 degree protection
RoHS compliant
Related links
- Idec IP66 Key Switch 10A 2-Way
- Idec IP66 Key Switch 10A 3-Way
- Idec IP66 Key Switch 10A 2-Way Straight-Key
- Idec IP66 Key Switch 10A 3-Way Straight-Key
- Eaton IP66 Key Switch 2-Way Flat-Key
- Siemens IP67 IP66 Key Switch 10A 2-Way
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Schneider Electric IP69 IP69K 2 NO, 10A 2-Way 455-Key
