Idec IP66 Key Switch, 2 NO, 10A 2-Way 0H-Key
- RS Stock No.:
- 831-8110
- Distrelec Article No.:
- 301-02-809
- Mfr. Part No.:
- CW1K-2AE20
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€60.78
(exc. VAT)
€74.76
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
- Plus 35 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.78 |
| 5 - 9 | €58.88 |
| 10 + | €56.40 |
*price indicative
- RS Stock No.:
- 831-8110
- Distrelec Article No.:
- 301-02-809
- Mfr. Part No.:
- CW1K-2AE20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | 2 NO | |
| Key Trapping | No | |
| Switch Contact Current | 10A | |
| IP Rating | IP66 | |
| Key Type | 0H | |
| Terminal Type | Screw | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Switch Configuration | 2 NO | |
| Key Index Angle | 90° | |
| Standards/Approvals | No | |
| Contact Material | Silver | |
| Series | IDEC CW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration 2 NO | ||
Key Trapping No | ||
Switch Contact Current 10A | ||
IP Rating IP66 | ||
Key Type 0H | ||
Terminal Type Screw | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Switch Configuration 2 NO | ||
Key Index Angle 90° | ||
Standards/Approvals No | ||
Contact Material Silver | ||
Series IDEC CW | ||
Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.
Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec IP66 Key Switch 8A 2-Way
- Idec IP66 Key Switch 10A 2-Way Straight-Key
- Idec IP66 Key Switch 10A 3-Way
- Schneider Electric IP69 IP69K 2 NO, 10A 2-Way 455-Key
- Idec IP66 Key Switch 10A 3-Way Straight-Key
- Legrand IP55 Key Switch 10A 2-Way
- Siemens IP67 IP66 Key Switch 10A 2-Way
- Siemens IP20 IP69K SPST, 10A 2-Way SB30-Key
