Lorlin Key Switch, SPCO, 5A 3-Way Random-Key

Get a bulk buy discount

Add 10 more to save €4.90

View bulk pricing options

Subtotal (1 unit)*

€11.45

(exc. VAT)

€14.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.45-
10 - 49€10.96€4.90
50 - 99€10.21€62.00
100 - 249€9.22€223.00
250 +€7.93€880.00

*price indicative

RS Stock No.:
711-8341
Mfr. Part No.:
SRL-5-F-D-2
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Key Switch

Number of Positions

3

Contact Configuration

SPCO

Key Trapping

No

Housing Material

Fibreglass Reinforced Polyamide

Switch Contact Current

5A

Key Type

Random

Terminal Type

Solder

Bezel Shape

Tapered

Contact AC Voltage

115V ac

Contact DC Voltage

50V dc

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Silver Plated Brass

Series

SRL

Mechanical Life

10000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

16mm Key Switch - SRL Series


Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications

Tapered or Parallel bezel styles

Trapping (key removable in one position) or non-trapping (key removable in both positions) types available

Common key or random key profile

Rear projection less than 30 mm from panel

Spare keys are available for common profiles but for security reasons not for random profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy