Lorlin Key Switch, 1A 4-Way

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€10.42

(exc. VAT)

€12.82

(inc. VAT)

RS Stock No.:
690-501
Mfr. Part No.:
SRL-5-E-S-2
Manufacturer:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

4

Product Type

Key Switch

Switch Contact Current

1A

Standards/Approvals

RoHS

Contact Material

Brass CZ108, Silver Plated

Series

SRL

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

Mechanical Life

10000Cycles

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy