Lorlin IP67 Key Switch, DPST, 1A 2-Way Common-Key
- RS Stock No.:
- 840-809
- Mfr. Part No.:
- WIRL-5-M-S-2-850-RS
- Manufacturer:
- Lorlin
Image representative of range
Subtotal (1 unit)*
€26.05
(exc. VAT)
€32.04
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.05 |
*price indicative
- RS Stock No.:
- 840-809
- Mfr. Part No.:
- WIRL-5-M-S-2-850-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPST | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67 | |
| Key Type | Common | |
| Terminal Type | Solder Tag | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Switch Configuration | DPST | |
| Key Index Angle | 60° | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Mechanical Life | 10000Cycles | |
| Series | WIRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration DPST | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67 | ||
Key Type Common | ||
Terminal Type Solder Tag | ||
Bezel Shape Round | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Switch Configuration DPST | ||
Key Index Angle 60° | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Mechanical Life 10000Cycles | ||
Series WIRL | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch delivers reliable performance in varied environments, providing a robust solution for accessing secured areas with a spring-return mechanism that facilitates versatile usage options.
IP66/IP67 sealed for superior environmental protection
Offers up to 200 different key combinations for enhanced security
Constructed from Durable zinc alloy with brass components for longevity
Double Pole DPST design supports diverse operational needs
