Subtotal (1 unit)*
€50.18
(exc. VAT)
€61.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.18 |
*price indicative
- RS Stock No.:
- 818-1839
- Mfr. Part No.:
- A165K-A2M-2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | DPDT | |
| Key Trapping | No | |
| IP Rating | IP65 | |
| Bezel Shape | Cylindrical | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | SPDT, DPDT | |
| Standards/Approvals | No | |
| Series | Omron A165 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration DPDT | ||
Key Trapping No | ||
IP Rating IP65 | ||
Bezel Shape Cylindrical | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Switch Configuration SPDT, DPDT | ||
Standards/Approvals No | ||
Series Omron A165 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
Related links
- Omron IP65 Key Switch 5A 2-Way Flat-Key
- Omron IP65 Key Switch, DPDT 3-Way
- Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- RS PRO IP40 Key Switch 5A 2-Way Flat-Key
- Lorlin Key Switch 1A 2-Way Random-Key
- Idec IP40 DPDT, 1A 2-Way Common-Key
- Idec IP65 Key Switch, DPDT 3-Way Straight-Key
- Idec IP65 Key Switch 10A 3-Way Common-Key
