C & K Key Switch, DPST, 12A 3-Way Flat-Key
- RS Stock No.:
- 863-6925
- Mfr. Part No.:
- H200AA2F205NQ
- Manufacturer:
- C & K
Subtotal (1 unit)*
€30.92
(exc. VAT)
€38.03
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.92 |
*price indicative
- RS Stock No.:
- 863-6925
- Mfr. Part No.:
- H200AA2F205NQ
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Housing Material | Nylon | |
| Switch Contact Current | 12A | |
| Key Type | Flat | |
| Terminal Type | Quick Connect | |
| Bezel Shape | Round | |
| Contact DC Voltage | 125V dc | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 45° | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 10Cycles | |
| Series | H | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Housing Material Nylon | ||
Switch Contact Current 12A | ||
Key Type Flat | ||
Terminal Type Quick Connect | ||
Bezel Shape Round | ||
Contact DC Voltage 125V dc | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 45° | ||
Standards/Approvals RoHS | ||
Contact Material Silver | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 10Cycles | ||
Series H | ||
Minimum Operating Temperature -30°C | ||
C&K Tumbler Power Switchlocks - H Series
A selection of 4 tumbler power switchlocks from C & K. They have positive detent, snap together assembly and are suitable for power switching.
Material: Zinc alloy with stainless steel facing
Supplied with two nickel plated brass keys
Switch Housing: 6/6 nylon
