C & K Key Switch, DPST, 4A 2-Way Flat-Key
- RS Stock No.:
- 863-7017
- Mfr. Part No.:
- Y201132C803NGE
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-7017
- Mfr. Part No.:
- Y201132C803NGE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Housing Material | Glass Filled Polyester | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 28V dc | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated Silver | |
| Series | Y | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Housing Material Glass Filled Polyester | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 28V dc | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated Silver | ||
Series Y | ||
Mechanical Life 10Cycles | ||
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
