Lorlin IP67 Key Switch, DPST, 4A 2-Way
- RS Stock No.:
- 711-8335
- Mfr. Part No.:
- WRLM-5-S-S
- Manufacturer:
- Lorlin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
- Plus 100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.40 | - |
| 10 - 49 | €26.17 | 4% |
| 50 - 99 | €24.42 | 10% |
| 100 - 249 | €21.98 | 19% |
| 250 + | €18.97 | 30% |
*price indicative
- RS Stock No.:
- 711-8335
- Mfr. Part No.:
- WRLM-5-S-S
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| Switch Contact Current | 4A | |
| IP Rating | IP67 | |
| Terminal Type | Solder | |
| Bezel Shape | Tapered | |
| Contact AC Voltage | 240V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Cadmium Oxide | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 15000Operations | |
| Series | WRLM | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Fibreglass Reinforced Polyamide | ||
Switch Contact Current 4A | ||
IP Rating IP67 | ||
Terminal Type Solder | ||
Bezel Shape Tapered | ||
Contact AC Voltage 240V ac | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Contact Material Silver Cadmium Oxide | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 15000Operations | ||
Series WRLM | ||
Maximum Operating Temperature 85°C | ||
16mm Sealed Key Switch IP66/IP67 - WRLM Series
2 pole ON-OFF miniature mains key lock switch
Two part construction, the lock is inserted into the panel from the front and the mains switch module snaps on from the rear of the panel
5 disc lock type
90° lock movement
Flat key that can be inserted into the lock either way up
Standard solder terminals
IP67 rated
Maximum panel thickness of 4.5mm
Switch module approved to EN61058 by DEMKO
Supplied with
2 keys
