C & K Key Switch, DPST, 4A 2-Way Flat-Key

Subtotal (1 unit)*

€22.73

(exc. VAT)

€27.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 09 April 2027
  • Plus 20 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.73

*price indicative

RS Stock No.:
863-7032
Mfr. Part No.:
Y2011U2C203NQ
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Key Switch

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPST

Housing Material

Glass Filled Polyester

Switch Contact Current

4A

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Contact AC Voltage

125V ac

Switch Configuration

2P

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Silver

Series

Y

Mechanical Life

10Cycles

C&K Switchlocks - Y Series


Anti-static switch - exceeds 20 KV DC static resistance

Electrical life: 10000 make-and-break cycles at full load

Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing

Supplied with two nickel plated brass keys with code number

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy