Lorlin IP67, IP66 Keylock Switch, DPST, 1A 2-Way Common-Key
- RS Stock No.:
- 896-8064
- Mfr. Part No.:
- WRL-5-L-S-2-RS
- Manufacturer:
- Lorlin
Get a bulk buy discount
Add 20 more to save €44.00
View bulk pricing optionsSubtotal (1 unit)*
€24.62
(exc. VAT)
€30.28
(inc. VAT)
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €24.62 | - |
| 20 - 49 | €22.42 | €44.00 |
| 50 - 99 | €21.04 | €179.00 |
| 100 - 249 | €18.18 | €644.00 |
| 250 + | €16.75 | €1,967.50 |
*price indicative
- RS Stock No.:
- 896-8064
- Mfr. Part No.:
- WRL-5-L-S-2-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Keylock Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Housing Material | Polyamide 66 | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP67, IP66 | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 115V ac | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 60° | |
| Contact Material | Brass CZ108 | |
| Series | WRL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Keylock Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Housing Material Polyamide 66 | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP67, IP66 | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 115V ac | ||
Standards/Approvals RoHS | ||
Key Index Angle 60° | ||
Contact Material Brass CZ108 | ||
Series WRL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- GB
Lorlin Sealed Keylock Switch
The Lorlin Keylock switch has a double pole single throw (DPST) contact configuration. It is high tech, miniature, key-operated lock switch. It is suitable for many possible applications. These double entry keys allow the users to select either key locking or removable from both/ all positions. It is available in 2 or 3 positions and all units are equipped with solder terminals. Each switch is supplied with 2 keys with options for a common key (901) or different key (200 potential differs).
The switch has a contact current rating of 1A and voltage rating of 115VAC.
Features and Benefits
Up to 200 key combinations of keys to differ
Common keys available, keys to pass
Keys are double entry (they can be inserted into the lock either way up)
Occupies small panel area
Easily assembled through front of equipment panel
Rear projection less than 30mm from panel
For continued exterior use lubricate with oil regularly
Latching switch operations
Key trapping
Solder terminal
Nylon 66 case material
Bezel shape is round
Depth behind panel is 22.4mm
Key index angle is 60°
Contact material is brass CZ108
Mechanical life is more than 10,000 cycles
Operating temperature ranges between -20°C and 65°C
Applications
Marine
Control panels
Certifications
IP66 rated
IP67 rated
UL 94V-0
Related links
- Lorlin IP67 DPST, 1A 1-Way Common-Key
- Lorlin IP66 DPST, 1A 2-Way Common-Key
- Lorlin IP67 SPDT, 1A 2-Way Common-Key
- Lorlin IP67 SPST, 1A 3-Way Common-Key
- Lorlin IP66 DPST, 1A 1-Way Common-Key
- Lorlin IP67 SPDT, 1A 2-Way Random-Key
- Lorlin IP66 SPST, 1A 3-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
