Cherry Keyboard Covers for use with CHERRY G84-5500 89
- RS Stock No.:
- 229-9771
- Mfr. Part No.:
- 6155203
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-9771
- Mfr. Part No.:
- 6155203
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| For Use With | CHERRY G84-5500 89 | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
For Use With CHERRY G84-5500 89 | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Cherry flexible protective film protects keyboards from liquid spills, dust and dirt. It has modulus elasticity of 1200PSI and hardness of 84 IRHD. It suitable for GG84-5500…xx- 89 keys XS trackball keyboard.
Resistant to distilled water, diesel, dishwashing liquid and isopropyl alcohol
Conditionally resistant to petrol, oil and 40% sulphuric acid (battery acid)
Free of halogens, latex and does not contain polybrominated diphenyl ethers
Disposal does not produce polybrominated dibenzodioxin or dibenzofuran
Conditionally resistant to petrol, oil and 40% sulphuric acid (battery acid)
Free of halogens, latex and does not contain polybrominated diphenyl ethers
Disposal does not produce polybrominated dibenzodioxin or dibenzofuran
Related links
- Cherry Keyboard Covers for use with CHERRY G84-5400 89
- Cherry Keyboard Covers for use with CHERRY G84-4700
- Cherry Keyboard Covers for use with CHERRY G84-4400
- Cherry Keyboard Covers for use with CHERRY G84-5200 104
- Cherry Keyboard Covers for use with CHERRY G84-4100 86
- Cherry Keyboard Covers for use with CHERRY G84-4100
- Cherry G84-5500 Wired USB Touchpad Touchpad Keyboard Black
- Cherry Keyboard Covers for use with Keyboards
