Cherry G84-5500 Wired USB Touchpad Touchpad Keyboard, AZERTY, Black
- RS Stock No.:
- 146-3830
- Distrelec Article No.:
- 304-09-409
- Mfr. Part No.:
- G84-5500LUMFR-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€233.55
(exc. VAT)
€287.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.55 |
*price indicative
- RS Stock No.:
- 146-3830
- Distrelec Article No.:
- 304-09-409
- Mfr. Part No.:
- G84-5500LUMFR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Touchpad Keyboard | |
| Model Number | G84-5500 | |
| Connection Type | USB | |
| Keyboard Type | Touchpad | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 18mm | |
| Width | 374mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | VCCI, BSMI, VDE, FCC, CE, C-Tick, cURus | |
| Depth | 139mm | |
| Normal Keys | 89 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Touchpad Keyboard | ||
Model Number G84-5500 | ||
Connection Type USB | ||
Keyboard Type Touchpad | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 18mm | ||
Width 374mm | ||
Industrial Grade Yes | ||
Standards/Approvals VCCI, BSMI, VDE, FCC, CE, C-Tick, cURus | ||
Depth 139mm | ||
Normal Keys 89 | ||
The "XS Touchpad Keyboard" (G84-5500) combines comfortable mouse control with compact dimensions. The mouse can be controlled easily and precisely via the large touchpad with two mouse keys.
Plug & Play - can be used with the operating system's standard drivers
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Related links
- Cherry G84-5400 Wired USB Trackball Keyboard Black
- Cherry Wired USB Touchpad Keyboard Black
- Cherry Wired USB AZERTY, Black
- Cherry Wired USB Compact Touchpad Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry XS Touchpad Keyboard Wired USB Touchpad Touchpad Keyboard Grey
- Cherry Wired PS2 AZERTY, Black
- Cherry Wired USB Compact Touchpad Keyboard Black
