Kensington K75230UK Wireless Standard Keyboard & Mouse Set, QWERTY, Black
- RS Stock No.:
- 652-378
- Mfr. Part No.:
- K75230UK
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€61.02
(exc. VAT)
€75.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.02 |
*price indicative
- RS Stock No.:
- 652-378
- Mfr. Part No.:
- K75230UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Model Number | K75230UK | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY | |
| Connection Type | Wireless | |
| Mouse Tracking Technology | Optical | |
| Colour | Black | |
| Keyboard Depth | 441mm | |
| Keyboard Height | 27mm | |
| Keyboard Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Model Number K75230UK | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY | ||
Connection Type Wireless | ||
Mouse Tracking Technology Optical | ||
Colour Black | ||
Keyboard Depth 441mm | ||
Keyboard Height 27mm | ||
Keyboard Width 125mm | ||
- COO (Country of Origin):
- CN
The Kensington wireless desktop set - uk is an essential solution for any professional workstation, seamlessly combining comfort and productivity. This versatile set features a full-size, spill-proof keyboard accompanied by a comfortable ambidextrous mouse, both designed to enhance your workspace experience. With AES encryption technology, your sensitive data remains secure while you enjoy the convenience of a wireless connection. Compatible with various PC systems, the device is engineered for ease of use, allowing you to simply plug the USB receiver into your computer and begin working immediately. Whether you're typing essential documents or navigating through multimedia applications, this desktop set ensures efficiency and style in one package.
Low-profile, full-size keyboard enhances typing efficiency
Spill-proof design protects against accidental damage from liquids
AES 128-bit encryption provides secure wireless communication
Ambidextrous mouse designed for all-day comfort with an optical sensor
2.4GHz USB receiver allows a reliable wireless connection up to 10 metres
Multimedia keys provide quick access to frequently used applications
Plug & Play functionality enables immediate use after connection
Stylishly designed to complement any professional setting
Related links
- Kensington K75562UK Wireless Standard Keyboard & Mouse Set Black
- Cherry B.Unlimited 3.0 Wireless Standard Keyboard & Mouse Set Black
- Logitech Wireless Standard Keyboard & Mouse Set Graphite
- Logitech Wireless Standard Keyboard & Mouse Set Grey
- Cherry DW 8000 Wireless Standard Keyboard & Mouse Set Silver
- Logitech MK270 Wireless Keyboard and Mouse Combo Wireless Standard Keyboard & Mouse Set Black
- Logitech Wireless Standard Keyboard & Mouse Set Black
- Cherry JD-85K Wireless Standard Keyboard & Mouse Set Grey
