RS Better World
Kensington K75562UK Wireless Standard Keyboard & Mouse Set, QWERTY, Black
- RS Stock No.:
- 652-624
- Mfr. Part No.:
- K75562UK
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€40.93
(exc. VAT)
€50.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €40.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-624
- Mfr. Part No.:
- K75562UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Model Number | K75562UK | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Operating System | Mac, Windows | |
| Keyboard Layout | QWERTY | |
| Connection Type | Wireless | |
| Mouse Buttons | 3 | |
| Colour | Black | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Model Number K75562UK | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Operating System Mac, Windows | ||
Keyboard Layout QWERTY | ||
Connection Type Wireless | ||
Mouse Buttons 3 | ||
Colour Black | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Kensington Wireless Desktop Set is designed to enhance productivity while ensuring comfort and convenience. This keyboard and mouse set is crafted from 63% post-consumer recycled plastic, making it an eco-friendly choice for environmentally conscious users. Compatible with both Windows and macOS, it offers reliable wireless connectivity through a secure 2.4GHz connection featuring AES 128-bit encryption. The full-size keyboard includes a numeric keypad and incorporates LED indicators for battery life, num lock, and caps lock. Its spill-proof design provides protection against accidental spills, while the quiet-click mouse allows for noiseless operation, Ideal for busy work environments.
Composed of 63% post-consumer recycled content for eco-friendliness
Wireless connection operates at 2.4GHz with government-grade AES 128-bit encryption
Compatible with Windows and macOS for versatile usability
Full-size keyboard includes a numeric keypad and six rows of keys for efficient typing
Sealed membrane design protects the electronics from spills and can be easily wiped down
LED indicators display battery life, num lock, and caps lock statuses for user convenience
Quiet-click mouse features 1200 DPI and three buttons, minimising noise in shared spaces
Meets rigorous MIL-STD-810H Method 504.3 standards for fluid contamination protection
Backed by a 3-year limited warranty for peace of mind
Related links
- Kensington K75230UK Wireless Standard Keyboard & Mouse Set Black
- Cherry B.Unlimited 3.0 Wireless Standard Keyboard & Mouse Set Black
- Logitech Wireless Standard Keyboard & Mouse Set Black
- Cherry DW 8000 Wireless Standard Keyboard & Mouse Set Silver
- Logitech MK270 Wireless Keyboard and Mouse Combo Wireless Standard Keyboard & Mouse Set Black
- Logitech Wireless Standard Keyboard & Mouse Set Graphite
- Logitech Wireless Standard Keyboard & Mouse Set Grey
- Cherry JD-85K Wireless Standard Keyboard & Mouse Set Grey
