Logitech 920-010351 Wireless Ergonomic Keyboard & Mouse Set, QWERTY, Graphite
- RS Stock No.:
- 866-353
- Mfr. Part No.:
- 920-010351
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 866-353
- Mfr. Part No.:
- 920-010351
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Model Number | 920-010351 | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Operating System | Windows | |
| Keyboard Type | Ergonomic | |
| Keyboard Layout | QWERTY | |
| Connection Type | Bluetooth | |
| Built-in USB Hub | No | |
| Industrial Grade | No | |
| Colour | Graphite | |
| Keyboard Depth | 48mm | |
| Keyboard Width | 456mm | |
| Keyboard Height | 233mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Model Number 920-010351 | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Operating System Windows | ||
Keyboard Type Ergonomic | ||
Keyboard Layout QWERTY | ||
Connection Type Bluetooth | ||
Built-in USB Hub No | ||
Industrial Grade No | ||
Colour Graphite | ||
Keyboard Depth 48mm | ||
Keyboard Width 456mm | ||
Keyboard Height 233mm | ||
- COO (Country of Origin):
- CN
The Logitech ergonomic keyboard offers Advanced design for enhanced comfort during prolonged typing. With wireless connectivity options, it promotes a healthier typing posture and reduced strain.
Certified ergonomic design by United States Ergonomics™
Supports Logi Bolt and Bluetooth wireless connectivity
Features full-size layout with 109 keys and integrated numpad
Comes with a two-year hardware limited warranty for peace of mind
Utilises sustainable materials, including 71% post-consumer recycled plastics
Related links
- Logitech 920-012333 Wireless Ergonomic Keyboard & Mouse Set Graphite
- Cherry JD-8550DE-0 Wireless Ergonomic Keyboard & Mouse Set White
- Cherry STREAM DESKTOP COMFORT Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set Silver, White
- Cherry CHERRY DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY B.UNLIMITED 3.0 Wireless Ergonomic Keyboard & Mouse Set Black
