Ceratech KYB-MINIHUB2-BLK Wired USB Multimedia Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 162-370
- Mfr. Part No.:
- KYB-MINIHUB2-BLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€32.30
(exc. VAT)
€39.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.30 |
*price indicative
- RS Stock No.:
- 162-370
- Mfr. Part No.:
- KYB-MINIHUB2-BLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB-MINIHUB2-BLK | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Linux, Windows XP, Mac 10 | |
| Colour | Black | |
| Built-in USB Hub | Yes | |
| Height | 23mm | |
| Industrial Grade | Yes | |
| Width | 333mm | |
| Depth | 161mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB-MINIHUB2-BLK | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Linux, Windows XP, Mac 10 | ||
Colour Black | ||
Built-in USB Hub Yes | ||
Height 23mm | ||
Industrial Grade Yes | ||
Width 333mm | ||
Depth 161mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from Accuratus Mini Hub 2 range is a mini layout keyboard but with many features, even more than some full size keyboards. The Mini Hub 2 has 12 multimedia and internet hot keys allowing easy access to your multimedia or navigating websites, there is even a sleep key for those wishing to save power and put their computer into sleep mode.
FN key to multiplex some keys for number pad
Keys have a soft and tactile feel
Slim key technology with membrane key mechanism
Laser etched key legends for long life and durability
Fold out feet to allow for keyboard tilt
Related links
- Ceratech KYB-RAINBOW2-BLK Wired USB Standard Keyboard Multicolour
- Ceratech KYB-TOUGHBALL2 Wireless Wireless QWERTY (UK), Black
- Ceratech KYBAC201-USBBLK Wired USB Multimedia Keyboard Black
- Ceratech KYBAC360U-HUBBLK Wired USB Multimedia Keyboard Black
- Cherry JK-85 Wired USB Multimedia Keyboard Black, Grey
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
- Ceratech KYB-DECK108NBB-R Wired USB Standard Keyboard Black
- Ceratech KYB-MED104V2SCUB Wired USB Card Reader Keyboard Black
