Ceratech KYB-RAINBOW2-BLK Wired USB Standard Keyboard, QWERTY (UK), Multicolour
- RS Stock No.:
- 163-307
- Mfr. Part No.:
- KYB-RAINBOW2-BLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€43.96
(exc. VAT)
€54.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.96 |
*price indicative
- RS Stock No.:
- 163-307
- Mfr. Part No.:
- KYB-RAINBOW2-BLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-RAINBOW2-BLK | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Linux, Windows XP, Mac 10 | |
| Colour | Multicolour | |
| Height | 25.2mm | |
| Width | 439mm | |
| Depth | 142mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-RAINBOW2-BLK | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Linux, Windows XP, Mac 10 | ||
Colour Multicolour | ||
Height 25.2mm | ||
Width 439mm | ||
Depth 142mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard features a Accuratus Rainbow 2 High Contrast USB High contrast visual impairment SEN keyboard with extra large black font and white keys. For users with vision impairment the Accuratus Rainbow 2 High Contrast is the perfect aid when using a computer. The keyboard has familiar standard sized keys and high visibility large black legends again a white background, offering maximum visibility.
Fold down feet providing keyboard tilt
Tactile feedback responsive keys
Full size UK key layout
Black case with modern look and feel
Same outer size as a conventional keyboard
Related links
- Ceratech KYB-RAINBOW2-VIS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2-MIX Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2MXUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2BKUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-RAINBOW2VSUS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-MINIHUB2-BLK Wired USB Multimedia Keyboard Black
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
- Ceratech KYB-DECK108NBB-R Wired USB Standard Keyboard Black
