Ceratech KYBAC301-UBLK-SP Wired USB Compact Keyboard, QWERTY (Spain), Black
- RS Stock No.:
- 163-317
- Mfr. Part No.:
- KYBAC301V2-UBLK-SP
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€24.18
(exc. VAT)
€29.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.18 |
*price indicative
- RS Stock No.:
- 163-317
- Mfr. Part No.:
- KYBAC301V2-UBLK-SP
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC301-UBLK-SP | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (Spain) | |
| Operating System | Linux, Windows XP, Mac 10 | |
| Colour | Black | |
| Height | 28mm | |
| Width | 415mm | |
| Depth | 114mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC301-UBLK-SP | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (Spain) | ||
Operating System Linux, Windows XP, Mac 10 | ||
Colour Black | ||
Height 28mm | ||
Width 415mm | ||
Depth 114mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard is a Accuratus 301 keyboard features a full layout keyboard but in an extra slim, minimalist casing. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.
USB plug and play connection
Black case and keys with other colours made on request
FN key to multiplex some of the F keys to multimedia keys
Keys have a soft and tactile feel
Related links
- Ceratech KYBAC301-UBLK-PL Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A-SP Wired PS2 QWERTY (Spain), Black
- Ceratech KYBAC301-UBLK-US Wired USB Compact Keyboard Black
- Ceratech KYB500-K82D-SP Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82B-SP Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82A-SP-C Wired USB Compact Keyboard Black
- Ceratech KYBAC301-UMAC-SP Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-PBLK-SP Wired PS2 Multimedia Keyboard Black
