Ceratech KYBAC301-UBLK-AR Wired USB Multimedia Keyboard, QWERTY (Arabic), Black
- RS Stock No.:
- 163-513
- Mfr. Part No.:
- KYBAC301V2-UBLK-AR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€24.18
(exc. VAT)
€29.74
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.18 |
*price indicative
- RS Stock No.:
- 163-513
- Mfr. Part No.:
- KYBAC301V2-UBLK-AR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC301-UBLK-AR | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | QWERTY (Arabic) | |
| Operating System | Mac 10, Windows XP, Linux | |
| Colour | Black | |
| Height | 28mm | |
| Width | 415mm | |
| Standards/Approvals | CE, FC | |
| Depth | 28mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC301-UBLK-AR | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Keyboard Layout QWERTY (Arabic) | ||
Operating System Mac 10, Windows XP, Linux | ||
Colour Black | ||
Height 28mm | ||
Width 415mm | ||
Standards/Approvals CE, FC | ||
Depth 28mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 keyboard is a full layout keyboard but in an extra slim with minimalist casing. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.
13 Multimedia and internet hot keys
Slim special square style minimal keycap structure
FN key to multiplex some of the F keys to multimedia keys
Laser etched key legends for long life and durability
Rubber feet on the front edge of the base of the keyboard
Framed keys so that the keys cannot easily be pulled off
Compact and slim design with only half the height
Excellent counterpart to your high end PC and LCD screen
Related links
- Ceratech KYBAC301-PBLK-AR Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-CY Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UBLK-FR Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UCMACUS Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UCMACSP Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-USBMACW Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-USBCMAC Wired USB Multimedia Keyboard White, Silver
