Ceratech KYBAC301-BTBK-FR Wireless USB Standard Keyboard, QWERTY (French), Black

Subtotal (1 unit)*

€48.11

(exc. VAT)

€59.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.11

*price indicative

RS Stock No.:
163-326
Mfr. Part No.:
KYBAC301-BTBK-FR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wireless

Model Number

KYBAC301-BTBK-FR

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (French)

Operating System

Linux, Mac OS, Android

Colour

Black

Height

28mm

Width

415mm

Depth

114mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus 301 Wireless keyboard is a multi device keyboard allowing you to connect with Bluetooth or RF using the supplied nano sized RF USB receiver. It is multi device meaning you are able to quickly hot swap between 3 devices, perfect for computer, tablet or phone. With a full layout keyboard but in an extra slim minimalist casing. The 301 has modern styled square keycaps which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing.

FN key to multiplex some of the F keys to multimedia keys

Keys have a soft and tactile feel

Laser etched key legends for long life and durability

Framed keys so that the keys cannot easily be pulled off

Compact and slim design

Status LEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy