Ceratech KYBAC301-BTBK-AR Wireless USB Standard Keyboard, QWERTY (Arabic), Black

Subtotal (1 unit)*

€48.11

(exc. VAT)

€59.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.11

*price indicative

RS Stock No.:
163-321
Mfr. Part No.:
KYBAC301-BTBK-AR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wireless

Model Number

KYBAC301-BTBK-AR

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (Arabic)

Operating System

Linux, Mac OS, Android

Colour

Black

Height

28mm

Width

415mm

Standards/Approvals

No

Depth

114mm

COO (Country of Origin):
CN
The Ceratech Accuratus 301 keyboard is a full layout keyboard but in an extra slim with minimalist casing. The 301 has a special type of square keycap which are slimline and have a soft touch and tactile feel, setting you up for hours of comfortable typing. The 301 also offers clear easy read laser etched key legends, meaning the letters will always remain fresh throughout the life of the keyboard.

USB plug and play connection

Black case and keys

FN key to multiplex some of the F keys to multimedia keys

Keys have a soft and tactile feel

Laser etched key legends for long life and durability

Compact and slim design

Excellent counterpart to your high end PC and LCD screen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy