Ceratech KYBAC301-UMAC-FR Wired USB Multimedia Keyboard, QWERTZ (German), Silver, White
- RS Stock No.:
- 163-349
- Mfr. Part No.:
- KYBAC301-UMAC-GR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€31.67
(exc. VAT)
€38.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.67 |
*price indicative
- RS Stock No.:
- 163-349
- Mfr. Part No.:
- KYBAC301-UMAC-GR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC301-UMAC-FR | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Operating System | Mac | |
| Keyboard Layout | QWERTZ (German) | |
| Colour | Silver, White | |
| Height | 28mm | |
| Width | 415mm | |
| Standards/Approvals | No | |
| Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC301-UMAC-FR | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Operating System Mac | ||
Keyboard Layout QWERTZ (German) | ||
Colour Silver, White | ||
Height 28mm | ||
Width 415mm | ||
Standards/Approvals No | ||
Depth 114mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 MAC USB Wired Full Size Apple Mac multimedia keyboard with white square. Designed for people who use a keyboard every day and want the best. The new Accuratus 301 USB wired Mac layout keyboard is the latest addition to the Accuratus team of products. With the silver upper chassis and white laser etched framed keys, the new 301 MAC is ideal for both home, classroom and work.
6 Multimedia hot keys for media playback and volume
Slim special square style minimal keycap structure
FN key to multiplex some of the F keys to multimedia keys
Laser etched key legends for long life and durability
Framed keys so that the keys cannot easily be pulled off
Compact and slim design
An excellent counterpart to your Mac
Caps Lock status LED
Related links
- Ceratech KYBAC301-UMAC-FR Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-UBLK-GR Wired USB Multimedia Keyboard Black
- Ceratech KYBAC301-UCMACGR Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-HO Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-SP Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-US Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-BTMACGR Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-PBLK-GR Wired PS2 Multimedia Keyboard Black
