Ceratech KYBAC301-UMAC-US Wired USB Multimedia Keyboard, QWERTY (US), White, Silver
- RS Stock No.:
- 163-346
- Mfr. Part No.:
- KYBAC301-UMAC-US
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€31.67
(exc. VAT)
€38.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.67 |
*price indicative
- RS Stock No.:
- 163-346
- Mfr. Part No.:
- KYBAC301-UMAC-US
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYBAC301-UMAC-US | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Mac | |
| Colour | White, Silver | |
| Height | 28mm | |
| Width | 415mm | |
| Depth | 114mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYBAC301-UMAC-US | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Keyboard Layout QWERTY (US) | ||
Operating System Mac | ||
Colour White, Silver | ||
Height 28mm | ||
Width 415mm | ||
Depth 114mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 301 MAC USB Wired Full Size Apple Mac multimedia keyboard with white square. Designed for people who use a keyboard every day and want the best. The new Accuratus 301 USB wired Mac layout keyboard is the latest addition to the Accuratus team of products. With the silver upper chassis and white laser etched framed keys, the new 301 MAC is ideal for both home, classroom and work.
6 Multimedia hot keys for media playback and volume
Slim special square style minimal keycap structure
FN key to multiplex some of the F keys to multimedia keys
Laser etched key legends for long life and durability
Framed keys so that the keys cannot easily be pulled off
Compact and slim design
An excellent counterpart to your Mac
Caps Lock status LED
Related links
- Ceratech KYBAC301-UMAC-HO Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-SP Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UCMACUS Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-FR Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-BTMACUS Wireless USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-FR Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-USBMACW Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-USBCMAC Wired USB Multimedia Keyboard White, Silver
