Ceratech KYBAC5010-PS2BLK Wired PS2 Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-478
- Mfr. Part No.:
- KYBAC5010-PS2BLK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€66.95
(exc. VAT)
€82.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.95 |
*price indicative
- RS Stock No.:
- 163-478
- Mfr. Part No.:
- KYBAC5010-PS2BLK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC5010-PS2BLK | |
| Connection Type | PS2 | |
| Keyboard Type | Compact | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 35mm | |
| Industrial Grade | Yes | |
| Width | 338mm | |
| Depth | 173mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC5010-PS2BLK | ||
Connection Type PS2 | ||
Keyboard Type Compact | ||
Operating System Windows | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 35mm | ||
Industrial Grade Yes | ||
Width 338mm | ||
Depth 173mm | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus 5010 mini trackball keyboard is a mini sized keyboard with an inbuilt trackball. With its high resolution trackball and mini key layout it is an ideal keyboard for use in environments where both a keyboard and mouse are required and space is an issue, for example retail and POS environments. The 5010 has integrated contoured left and right mouse buttons for comfortable mouse use and also an integrated numeric keypad highlighted in blue font.
Black case and keys with white easy read key legends
Embedded numeric keypad in blue key legends
High resolution printed key legends with UV coating
Keys have a soft and tactile feel
Integrated high resolution 15mm 1000dpi optical trackball
Left and right tactile contoured mouse buttons
Compact and slim design
Related links
- Ceratech KYBAC5005-PS2BlK Wired PS2 Compact Keyboard Black
- Ceratech KYBAC595-PS2BLK Wired PS2 Compact Keyboard Black
- Ceratech KYBAC5010-PS2BUS Wired PS2 Compact Keyboard Black
- Ceratech KYBAC201-PS2BLK Wired PS2 Multimedia Keyboard Black
- Ceratech KYBAC5010-USBBLK Wired USB Compact Keyboard Black
- Ceratech KYB500-K103 Wired USB QWERTY (UK), Black
- Ceratech KYB500-K82A-15KV Wired USB QWERTY (UK), Black
- Ceratech KYBAC5010-PBKFR Wired PS2 QWERTY (French), Black
