Ceratech KYBAC595-PS2BLK Wired PS2 Compact Keyboard, QWERTY (French), Black

Subtotal (1 unit)*

€81.01

(exc. VAT)

€99.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.01

*price indicative

RS Stock No.:
163-541
Mfr. Part No.:
KYBAC595-PS2BLK
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC595-PS2BLK

Connection Type

PS2

Keyboard Type

Compact

Operating System

Windows XP, Mac OS

Keyboard Layout

QWERTY (French)

Colour

Black

Height

27mm

Width

287mm

Standards/Approvals

FC, UKCA, CE

Depth

27mm

COO (Country of Origin):
CN
The Ceratech Accuratus 595 Keyboard has a small footprint for those applications where space is limited, such as in retail, server rack draws or at home. A big winner with major retail stores, this beautifully constructed keyboard offers all the facilities of a standard keyboard, but in a mini layout. The 595 has mid height keys and has fold out feet to allow for hours of comfortable typing.

Mini keyboard size

Mini keyboard key layout

Extra long life membrane key technology

Compact and slim space saving design

Fold out feet to provide keyboard tilt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy