Ceratech KYB-WP127-V2-VIS Wired USB, PS2 Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 163-499
- Mfr. Part No.:
- KYB-WP127-V2-VIS
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€29.25
(exc. VAT)
€35.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.25 |
*price indicative
- RS Stock No.:
- 163-499
- Mfr. Part No.:
- KYB-WP127-V2-VIS
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-WP127-V2-VIS | |
| Connection Type | USB, PS2 | |
| Keyboard Type | Standard | |
| Operating System | Windows XP | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Height | 7mm | |
| Industrial Grade | Yes | |
| Width | 437mm | |
| Standards/Approvals | FC, CE | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-WP127-V2-VIS | ||
Connection Type USB, PS2 | ||
Keyboard Type Standard | ||
Operating System Windows XP | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Height 7mm | ||
Industrial Grade Yes | ||
Width 437mm | ||
Standards/Approvals FC, CE | ||
Depth 141mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboards WP127 V2 is a flexible silicone based Keyboard which is ideal for dirty, dusty and wet environments and can withstand most things you throw at it. Its made of a high quality silicone material which offers the perfect combination of practicality, durability, comfort and flexibility.
Flexible high quality black silicone housing and keys
Complete keyboard can easily be rolled up if required
Full 105 key UK English key layout with numeric keypad
Fully sealed tactile feedback keys
Caps Num and Scroll Lock status LEDs
Related links
- Ceratech KYB-RAINBOW2-VIS Wired USB Standard Keyboard Multicolour
- Ceratech KYB-BIO960-UBBK Wired USB Standard Keyboard Black
- Ceratech KYB-DECK108NBB-R Wired USB Standard Keyboard Black
- Ceratech KYB-MED-103-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-AQUA-SC-UBK Wired USB Standard Keyboard Black
- Ceratech KYB-BIO960-UBBL Wired USB Standard Keyboard Black
- Ceratech Wired USB QWERTY (Arabic), Black
- Ceratech Wired USB QWERTY (Italy), Black
