Ceratech KYB-RAINBOW2-VIS Wired USB Standard Keyboard, QWERTY (UK), Multicolour

Subtotal (1 unit)*

€43.96

(exc. VAT)

€54.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.96

*price indicative

RS Stock No.:
163-309
Mfr. Part No.:
KYB-RAINBOW2-VIS
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB-RAINBOW2-VIS

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Linux, Windows XP, Mac 10

Colour

Multicolour

Height

25.2mm

Width

439mm

Standards/Approvals

No

Depth

142mm

COO (Country of Origin):
CN
The Ceratech Keyboard features a Accuratus Rainbow 2 USB High Visibility Visual Impairment SEN Keyboard with Extra Large black font and yellow keys. For users with vision impairment the Accuratus Rainbow 2 High Visibility is the perfect aid when using a computer. The keyboard has familiar standard sized keys and high visibility large black legends against a bright yellow background, offering maximum visibility.

Fold down feet providing keyboard tilt

Tactile feedback responsive keys

Full size UK key layout

Black case with modern look and feel

Same outer size as a conventional keyboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy