Ceratech KYB-WP127V2VISFR Wired PS2, USB Standard Keyboard, QWERTY (French), Black
- RS Stock No.:
- 163-500
- Mfr. Part No.:
- KYB-WP127V2VISFR
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€29.25
(exc. VAT)
€35.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.25 |
*price indicative
- RS Stock No.:
- 163-500
- Mfr. Part No.:
- KYB-WP127V2VISFR
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB-WP127V2VISFR | |
| Connection Type | PS2, USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (French) | |
| Operating System | Windows XP | |
| Colour | Black | |
| Height | 7mm | |
| Width | 437mm | |
| Industrial Grade | Yes | |
| Depth | 7mm | |
| Standards/Approvals | CE, FC | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB-WP127V2VISFR | ||
Connection Type PS2, USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (French) | ||
Operating System Windows XP | ||
Colour Black | ||
Height 7mm | ||
Width 437mm | ||
Industrial Grade Yes | ||
Depth 7mm | ||
Standards/Approvals CE, FC | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboards WP127 V2 is a flexible silicone based Keyboard which is ideal for dirty, dusty and wet environments and can withstand most things you throw at it. Its made of a high quality silicone material which offers the perfect combination of practicality, durability, comfort and flexibility.
Flexible high quality black silicone housing and keys
Complete keyboard can easily be rolled up if required
Full 105 key UK English key layout with numeric keypad
Fully sealed tactile feedback keys
Caps Num and Scroll Lock status LEDs
Related links
- Ceratech KYB-LEFTUSB-BKFR Wired USB Standard Keyboard Black
- Ceratech KYB500-K82A-FR Wired PS2 QWERTY (French), Black
- Ceratech KYBAC5010-PBKFR Wired PS2 QWERTY (French), Black
- Ceratech KYBAC595-USBBKFR Wired PS2 QWERTY (French), Black
- Ceratech KYBAC260UP-BKDK Wired PS2 QWERTY, Black
- Ceratech Wired PS2 QWERTY (Cyrillic), Black
- Ceratech Wired PS2 QWERTY (Spain), Black
- Ceratech KYB500-S109P-FR Wired PS2 Standard Keyboard Black
