Ceratech KYBAC260UP-BKDK Wired PS2, USB Standard Keyboard, QWERTY, Black

Subtotal (1 unit)*

€40.36

(exc. VAT)

€49.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.36

*price indicative

RS Stock No.:
163-315
Mfr. Part No.:
KYBAC260UP-BKDK
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC260UP-BKDK

Connection Type

PS2, USB

Keyboard Type

Standard

Keyboard Layout

QWERTY

Operating System

Windows XP, Mac OS

Colour

Black

Height

32mm

Width

168mm

Standards/Approvals

CE, RoHS, FCC

Depth

456mm

COO (Country of Origin):
CN
The Ceratech Full Size Danish Layout Professional Keyboard with contoured full height touch typing keys. It is a firm favourite due to its stylish looks, durability and positive feedback keys. In a full size Danish layout with full height shaped keys on a contoured inclined base, the 260 provides hours of comfortable typing. Available in many language layouts, lowercase, high visibility, USB or PS/2 interfaces and with or without a 2 port USB2.0 hub, we have every option covered.

Danish key layout

Black case and keycaps with white key legends

Full height contoured keys for comfortable typing

Standard keyboard size

Full keyboard key layout with numeric keypad

Membrane key technology

Responsive tactile feedback keys

Fold out feet to provide keyboard tilt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy