Ceratech KYBAC301-UCMACFR Wired USB Multimedia Keyboard, QWERTY (French), Silver, White

Subtotal (1 unit)*

€26.98

(exc. VAT)

€33.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.98

*price indicative

RS Stock No.:
163-531
Mfr. Part No.:
KYBAC301-UCMACFR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYBAC301-UCMACFR

Connection Type

USB

Keyboard Type

Multimedia

Operating System

Mac OS

Keyboard Layout

QWERTY (French)

Colour

Silver, White

Height

28mm

Width

415mm

Depth

28mm

Standards/Approvals

CE, FC

COO (Country of Origin):
CN
The Ceratech Keyboard from new Accuratus 301 with USB Type C wired Mac layout keyboard is the latest addition to the Accuratus range of products. With a silver upper chassis and white laser etched framed keys, the new 301 MAC Type C is ideal for both home, classroom and work. The additional multi media functions and integrated number pad make this the most convenient partner.

6 Multimedia hot keys for media playback and volume

Slim special square style minimal keycap structure

FN key to multiplex some of the F keys to multimedia keys

Keys have a soft and tactile feel

Laser etched key legends for long life and durability

Compact and slim design

An excellent counterpart to your Mac

Caps Lock status LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy