Ceratech KYBAC301-USBCMAC Wired USB Multimedia Keyboard, QWERTY (UK), White, Silver
- RS Stock No.:
- 163-528
- Mfr. Part No.:
- KYBAC301-USBCMAC
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€26.98
(exc. VAT)
€33.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.98 |
*price indicative
- RS Stock No.:
- 163-528
- Mfr. Part No.:
- KYBAC301-USBCMAC
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYBAC301-USBCMAC | |
| Connection Type | USB | |
| Keyboard Type | Multimedia | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Mac OS | |
| Colour | White, Silver | |
| Height | 28mm | |
| Width | 415mm | |
| Standards/Approvals | CE, FC | |
| Depth | 28mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYBAC301-USBCMAC | ||
Connection Type USB | ||
Keyboard Type Multimedia | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Mac OS | ||
Colour White, Silver | ||
Height 28mm | ||
Width 415mm | ||
Standards/Approvals CE, FC | ||
Depth 28mm | ||
- COO (Country of Origin):
- CN
The Ceratech Keyboard from new Accuratus 301 with USB Type C wired Mac layout keyboard is the latest addition to the Accuratus range of products. With a silver upper chassis and white laser etched framed keys, the new 301 MAC Type C is ideal for both home, classroom and work. The additional multi media functions and integrated number pad make this the most convenient partner.
6 Multimedia hot keys for media playback and volume
Slim special square style minimal keycap structure
FN key to multiplex some of the F keys to multimedia keys
Keys have a soft and tactile feel
Laser etched key legends for long life and durability
Compact and slim design
An excellent counterpart to your Mac
Caps Lock status LED
Related links
- Ceratech KYBAC301-USBMACW Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UCMACHO Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-HO Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-SP Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UCMACUS Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UMAC-US Wired USB Multimedia Keyboard White, Silver
- Ceratech KYBAC301-UCMACSP Wired USB Multimedia Keyboard Silver, White
- Ceratech KYBAC301-UCMACFR Wired USB Multimedia Keyboard Silver, White
