Cherry ML4400 Wired USB Compact Trackball Keyboard, QWERTY (UK), Grey
- RS Stock No.:
- 493-099
- Distrelec Article No.:
- 303-14-093
- Mfr. Part No.:
- G84-4400LUBGB-0
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€233.55
(exc. VAT)
€287.27
(inc. VAT)
Last RS stock
- 9 left, ready to ship from another location
- Plus 12 unit(s) shipping from 30 November 2026
- Final 1 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €233.55 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€233.55
(exc. VAT)
€287.27
(inc. VAT)
- RS Stock No.:
- 493-099
- Distrelec Article No.:
- 303-14-093
- Mfr. Part No.:
- G84-4400LUBGB-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Trackball Keyboard | |
| Model Number | ML4400 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Windows | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 19.6mm | |
| Width | 370mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | CE, VCCI, cURus, VDE, C-Tick, FCC, BSMI | |
| Depth | 139mm | |
| Normal Keys | 83 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Trackball Keyboard | ||
Model Number ML4400 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Windows | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 19.6mm | ||
Width 370mm | ||
Industrial Grade Yes | ||
Standards/Approvals CE, VCCI, cURus, VDE, C-Tick, FCC, BSMI | ||
Depth 139mm | ||
Normal Keys 83 | ||
Cherry Trackball Keyboard, 370mm Width, 83 Normal Keys - G84-4400LUBGB-0
This trackball keyboard is a wired input device designed for Windows environments and industrial settings. It combines a Compact QWERTY UK layout with an integrated trackball to provide an alternative pointing method where space is limited or traditional mice are impractical. The unit connects via USB and is finished in grey for NEUTRAL integration into control panels and workstations.
Features and Benefits:
• Wired USB connection ensures consistent signal transmission
• Industrial-grade construction supports demanding operational conditions
• Compact 83-key layout conserves desk and console space
• QWERTY UK arrangement provides familiar key placement for operators
• Low-profile 19.6mm chassis reduces vertical clearance requirements
• CE, FCC and other approvals confirm standard regulatory acceptance
• Industrial-grade construction supports demanding operational conditions
• Compact 83-key layout conserves desk and console space
• QWERTY UK arrangement provides familiar key placement for operators
• Low-profile 19.6mm chassis reduces vertical clearance requirements
• CE, FCC and other approvals confirm standard regulatory acceptance
Applications
• Suitable for factory control panels requiring robust input devices
• Ideal for kiosks and public terminals with restricted space
• Used with Windows workstations in industrial automation settings
• Can be used for maritime or transport console installations
• Useful for laboratory benches where a mouse is impractical
• Ideal for kiosks and public terminals with restricted space
• Used with Windows workstations in industrial automation settings
• Can be used for maritime or transport console installations
• Useful for laboratory benches where a mouse is impractical
What operating systems will it function with?
It is designed for Windows environments and operates via USB.
How does the connection type affect installation?
The wired USB connection provides plug-and-play simplicity and constant data transfer without pairing.
What layout and key count does it offer for operator familiarity?
It uses a QWERTY UK keyboard arrangement with 83 standard keys to match typical UK typing patterns.
What physical profile should be considered for mounting?
The device has a low-profile height of 19.6mm suitable for shallow mounting areas.
Which approvals indicate compliance with recognised standards?
Certification listings include CE and FCC among other regional standards.
Related links
- Cherry ML4400 Wired PS2 Compact Trackball Keyboard Grey
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey
- Cherry ML4400 Wired USB Compact Trackball Keyboard Black
- Cherry ML4400 Wired USB Compact Trackball Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry ML4400 Wired USB Trackball Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Grey
- Cherry Wired USB Compact Trackball Keyboard Grey

